Phoenix Contact FK-MCP 1.5/7-ST-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1851096
- RS Stock No.:
- 887-6915
- Mfr. Part No.:
- 1851096
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£353.60
(exc. VAT)
£424.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.072 | £353.60 |
*price indicative
- RS Stock No.:
- 887-6915
- Mfr. Part No.:
- 1851096
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 27.46mm | |
| Series | FK-MCP 1.5/7-ST-3.81 | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 27.46mm | ||
Series FK-MCP 1.5/7-ST-3.81 | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/7-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817479
- Phoenix Contact FK-MCP 1.5/7-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851287
- Phoenix Contact FK-MCP 1.5/7-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817288
- Phoenix Contact FK-MCP 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940143
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/20-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851229
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


