Phoenix Contact MCV 1.5/14-GF-3.81 Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1830716
- RS Stock No.:
- 881-4343
- Mfr. Part No.:
- 1830716
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£239.10
(exc. VAT)
£286.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.782 | £239.10 |
*price indicative
- RS Stock No.:
- 881-4343
- Mfr. Part No.:
- 1830716
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Series | MCV 1.5/14-GF-3.81 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 63.73mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 12.6mm | ||
Series MCV 1.5/14-GF-3.81 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 63.73mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MCV 1.5/14-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818300
- Phoenix Contact SMC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827541
- Phoenix Contact MC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827981
- Phoenix Contact MCDV 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830376
- Phoenix Contact MCD 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830224
- Phoenix Contact DFK-MC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829455
- Phoenix Contact MC 1.5/14-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817929
- Phoenix Contact MCV 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818119


