Phoenix Contact Pluggable Terminal Block, 3.81 mm Pitch, 1 Row, 1827295

Subtotal (1 pack of 250 units)*

£275.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£1.10£275.00

*price indicative

RS Stock No.:
265-7405
Mfr. Part No.:
1827295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Colour

Green

Voltage

160V

Width

16.63mm

Standards/Approvals

IECEE CB Scheme, CSA, cULus Recognised, EAC, VDE Zeichengenehmigung

Depth

14.4mm

Length

13.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB header has tin contact surface and wave soldering mounting, maximum flexibility when it comes to device design with green color.

Male connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy