- RS Stock No.:
- 189-3346
- Mfr. Part No.:
- 16342 +Cal
- Brand:
- Volkel
Available to back order for despatch 01/07/2024
Added
Price Each
£88.75
(exc. VAT)
£106.50
(inc. VAT)
Units | Per unit |
1 + | £88.75 |
- RS Stock No.:
- 189-3346
- Mfr. Part No.:
- 16342 +Cal
- Brand:
- Volkel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Specifications
Attribute | Value |
---|---|
Plug/Ring | Ring |
Gauge Type | Ring Thread Gauge |
Go / No Go | No Go |
Thread Size | M12 x 1.75 |
Pitch Diameter | 1.75mm |
Tolerance | 6g |
Imperial or Metric | Metric |
Calibrated | PreCal |
Related links
- Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge, 1.75mm Pitch Diameter
- Volkel M12 x 1.75 Ring Thread Gauge Ring Gauge, 1.75mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge PreCal
- Volkel M6 x 1 Ring Thread Gauge Ring Gauge PreCal
- Volkel M10 x 1.5 No Go Ring Ring Gauge PreCal
- Volkel M20 x 2.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge PreCal
- Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge PreCal