- RS Stock No.:
- 189-3345
- Mfr. Part No.:
- 16343 +Cal
- Brand:
- Volkel
Available to back order for despatch 28/06/2024
Added
Price Each
£94.92
(exc. VAT)
£113.90
(inc. VAT)
Units | Per unit |
1 + | £94.92 |
- RS Stock No.:
- 189-3345
- Mfr. Part No.:
- 16343 +Cal
- Brand:
- Volkel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Specifications
Attribute | Value |
---|---|
Plug/Ring | Ring |
Gauge Type | Ring Thread Gauge |
Go / No Go | No Go |
Thread Size | M14 x 2 |
Pitch Diameter | 2mm |
Tolerance | 6g |
Imperial or Metric | Metric |
Calibrated | PreCal |
Related links
- Volkel M14 x 2 Plug Thread Gauge Plug Gauge PreCal
- Volkel M16 x 2 Ring Thread Gauge Ring Gauge PreCal
- Volkel M6 x 1 Ring Thread Gauge Ring Gauge PreCal
- Volkel M10 x 1.5 No Go Ring Ring Gauge PreCal
- Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge PreCal
- Volkel M16 x 2 Plug Thread Gauge Plug Gauge PreCal
- Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M5 x 0.8 Ring Thread Gauge Ring Gauge PreCal