- RS Stock No.:
- 668-5907
- Mfr. Part No.:
- CGT0018
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-5907
- Mfr. Part No.:
- CGT0018
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
RS Pro Combination Pliers
Our combination general purpose pliers provide a tight grip, or grip things it would be difficult to hold with your fingers, allowing you to bend, twist, or otherwise manipulate a material.
Features and Benefits
Chrome Nickel Alloy Steel
Double injection grip
Interlocking joint assembly for smooth cutting
Chrome Nickel Alloy Steel
Double injection grip
Interlocking joint assembly for smooth cutting
Specifications
Attribute | Value |
---|---|
Overall Length | 180 mm |
Material | Chrome Vanadium Steel |
Material Cutting Capability | Steel Wire |
- RS Stock No.:
- 668-5907
- Mfr. Part No.:
- CGT0018
- Brand:
- RS PRO