- RS Stock No.:
- 158-5489
- Mfr. Part No.:
- 87 03 250
- Brand:
- Knipex
7 In stock for delivery within 1 working days
Added
Price Each
£36.69
(exc. VAT)
£44.03
(inc. VAT)
Units | Per unit |
1 + | £36.69 |
- RS Stock No.:
- 158-5489
- Mfr. Part No.:
- 87 03 250
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Cobra® pliers 250mm - Chrome plated
Non-slip PVC coating
Ergonomic handles - Chrome plated - Max. opening 46mm
25 adjustment positions
Adjustment on the workpiece by simply pressing the button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Ergonomic handles - Chrome plated - Max. opening 46mm
25 adjustment positions
Adjustment on the workpiece by simply pressing the button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Standards
DIN ISO 8976
Specifications
Attribute | Value |
---|---|
Plier Type | Water Pump Pliers |
Number of Pieces | 1 |
Overall Length | 250 mm |
VDE/1000V Approved | No |
Material | Chrome Vanadium Electric Steel |
Tip Style | Flat, Straight |
ESD Safe | No |
Jaw Length | 46mm |
Jaw Opening | 0 → 50mm |
Model Number | Cobra® |
Non Sparking | No |
Height Safe | No |