- RS Stock No.:
- 125-3076
- Brand:
- RS PRO
- RS Stock No.:
- 125-3076
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Plier Wrench Water Pump Pliers, 250 mm Overall Length
Looking for water pump pliers for your tool kit? This one from RS PRO has nine width settings from 28 mm to 34 mm, so it's suitable for a wide range of tube diameters and fittings.
The tool is built to last as it's made of chrome vanadium steel, which is extremely tough and wear-resistant. The steel has good corrosion resistance too, thanks to the phosphate finish. This means you can use it in a variety of settings, from marine environments to humid factories without worrying about excessive rust building up.
You can comfortably apply large amounts of force too, as the handles are ergonomically designed and have soft grips. The grips also insulate the pliers, which reduces the risk of electrical shock and makes them safe to use for electrical repairs. Plumbers often use pliers like these to get extra leverage when trying to remove a seized pipe from a fitting.
The tool is built to last as it's made of chrome vanadium steel, which is extremely tough and wear-resistant. The steel has good corrosion resistance too, thanks to the phosphate finish. This means you can use it in a variety of settings, from marine environments to humid factories without worrying about excessive rust building up.
You can comfortably apply large amounts of force too, as the handles are ergonomically designed and have soft grips. The grips also insulate the pliers, which reduces the risk of electrical shock and makes them safe to use for electrical repairs. Plumbers often use pliers like these to get extra leverage when trying to remove a seized pipe from a fitting.
Features and Benefits
Adjustable with one hand
Soft-grip handles
Jaw capacity range of 28 mm to 34 mm
Nine positions of adjustment
Overall length of 250 mm
Pipe wrench and water pump plier type
Soft-grip handles
Jaw capacity range of 28 mm to 34 mm
Nine positions of adjustment
Overall length of 250 mm
Pipe wrench and water pump plier type
Specifications
Attribute | Value |
---|---|
Plier Type | Water Pump Pliers |
VDE/1000V Approved | Yes |
Overall Length | 250 mm |
Material | Chrome Vanadium Steel |
Related links
- Knipex Cobra® Water Pump Pliers Flat 46mm Jaw
- NWS N1651 Water Pump Pliers VDE/1000V
- RS PRO Long Nose Pliers Straight Tip, VDE/1000V
- RS PRO Combination Pliers VDE/1000V
- Knipex SmartGrip® Water Pump Pliers, 250 mm Overall
- RS PRO Combination Pliers Straight Tip, VDE/1000V
- Knipex Alligator® Water Pump Pliers Flat VDE/1000V, 46mm Jaw
- Knipex 81 11 SpeedGrip Water Pump Pliers, 250 mm Overall