Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- RS Stock No.:
- 801-7526
- Mfr. Part No.:
- 2863119
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£61.11
(exc. VAT)
£73.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 25 May 2026
- Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.11 |
*price indicative
- RS Stock No.:
- 801-7526
- Mfr. Part No.:
- 2863119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Digital I/O Module
- Phoenix Contact IB IL Series Analogue Module
