- RS Stock No.:
- 493-1289
- Mfr. Part No.:
- 05111-RS
- Brand:
- Gardtec
- RS Stock No.:
- 493-1289
- Mfr. Part No.:
- 05111-RS
- Brand:
- Gardtec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 12m |
Depth | 36 mm |
Width | 51mm |
Height | 78 mm |
Series | Gardscan |
Tamper Resistant | Yes |
Additional Features | White Light Immunity |