- RS Stock No.:
- 781-8794
- Mfr. Part No.:
- RSPC15250
- Brand:
- Martindale
71 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£200.60
(exc. VAT)
£240.72
(inc. VAT)
Units | Per unit |
1 + | £200.60 |
- RS Stock No.:
- 781-8794
- Mfr. Part No.:
- RSPC15250
- Brand:
- Martindale
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
PC15250 Phase Sequence Indicator
The PC15250 Phase Rotation Tester is a simple and quick 3 phase continuity and rotation indicator.
The phase sequence indicator gives a fast and effective identification of worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly
Retractable GS38 probe shields give a choice between using long, exposed tips for reaching inaccessible contacts, and safer, shorter lengths for increased safety
Input voltage range: 50V to 600V AC (Phase to Phase)
Input frequency: 40 to 60Hz
Input current: < 3mA
Conforms to GS38 and BS EN61557-7, CAT IV 600V
Class II, Double Insulation
Retractable GS38 probe shields give a choice between using long, exposed tips for reaching inaccessible contacts, and safer, shorter lengths for increased safety
Input voltage range: 50V to 600V AC (Phase to Phase)
Input frequency: 40 to 60Hz
Input current: < 3mA
Conforms to GS38 and BS EN61557-7, CAT IV 600V
Class II, Double Insulation
Supplied with
One fused crocodile clip, two fused prods with retractable GS38 shrouds, instructions.
Martindale Phase Sequence Indicator
The Martindale phase rotation indicator has a voltage range of 50V to 600V and a frequency range of 40Hz to 60Hz. It includes one fused crocodile clip, two fused prods with retractable GS38 shrouds, and an instruction manual.
Features and Benefits
Input current:<3mA
The phase sequence indicator gives a fast and effective identification of worn or unmarked cables and ensures three-phase outlets and machines are wired correctly
Retractable GS38 probe shields give a choice between using long, exposed tips for reaching inaccessible contacts, and safer, shorter lengths for increased safety
Class II, double insulation
Operating temperature ranges between -10°C and 55°C
The phase sequence indicator gives a fast and effective identification of worn or unmarked cables and ensures three-phase outlets and machines are wired correctly
Retractable GS38 probe shields give a choice between using long, exposed tips for reaching inaccessible contacts, and safer, shorter lengths for increased safety
Class II, double insulation
Operating temperature ranges between -10°C and 55°C
Applications
Feed motors
Drives
Electrical systems
Drives
Electrical systems
Certifications
CE
EN61326-2-2
CAT IV 600V safety rated
EN61326-2-2
CAT IV 600V safety rated
Specifications
Attribute | Value |
---|---|
Connection Type | Crocodile Clip, Test Probe |
Overvoltage Category | CAT IV 600V |
Calibrated | RSCAL |
Safety Category | CAT IV 600V |
Current Consumption | 3mA |
Dimensions | 116 x 69 x 25mm |
Weight | 361g |
Height | 25mm |
Length | 116mm |
Maximum Frequency | 60Hz |
Maximum Operating Temperature | +55°C |
Minimum Voltage | 50V ac |
Safety Category Voltage | 600V |
Minimum Frequency | 40 Hz |
Minimum Operating Temperature | -10°C |
Model Number p | PC 15250 |
Safety Category Level | CAT IV |
Width | 69mm |
Maximum Voltage | 600V ac |
Related links
- Martindale PC 15250 Phase Rotation Tester 60Hz Max, 600V ac Max
- Kyoritsu KEW8031F Phase Rotation Tester 60Hz Max, 600V ac Max with...
- Kyoritsu KEW8031F Phase Rotation Tester 60Hz Max, 600V ac Max
- Sefram SEFRAM80 Phase Rotation Tester 60Hz Max, 600V ac Max
- Sefram SEFRAM87 Phase Rotation Tester 65Hz Max, 1000V Max
- Sefram 87 Phase Rotation Tester 65Hz Max, 1000V Max
- Martindale PSI4000 Phase Rotation Tester CAT IV 600 V 1000V ac Max
- RS PRO TM-601N Phase Rotation Tester 400Hz Max, 600V ac Max with...