Phoenix Contact FKCN 2.5/10-STF-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08mm Pitch, Spring Cage Termination

Stock information currently inaccessible
RS Stock No.:
853-5832
Mfr. Part No.:
1754872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

5.08mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

12A

Colour

Green

Voltage Rating

630 V

Series

FKCN 2.5/10-STF-5.08

Material

Polyamide, Tin

COO (Country of Origin):
BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FKCN 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard