Phoenix Contact SPT 5/4-V-7.5-ZB Series PCB Terminal Strip, 4-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 803-0674
- Mfr. Part No.:
- 1719338
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-0674
- Mfr. Part No.:
- 1719338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 41A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | SPT 5/4-V-7.5-ZB | |
| Depth | 24.15mm | |
| Width | 18.5mm | |
| Length | 30mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 41A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series SPT 5/4-V-7.5-ZB | ||
Depth 24.15mm | ||
Width 18.5mm | ||
Length 30mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
