Phoenix Contact PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 566-196
- Mfr. Part No.:
- 1873838
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-196
- Mfr. Part No.:
- 1873838
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Socket | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 35.5mm | |
| Length | 26.6mm | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Socket | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 35.5mm | ||
Length 26.6mm | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed for seamless integration and robust performance in demanding applications. The FKCVW 2.5/ 5-STF-5.08 model excels in providing reliable electrical connections with its innovative push-in spring connection technology. With a nominal cross section of 2.5 mm² and rated for 12 A, this connector ensures optimal conductivity and durability. Its compact design, combined with a screw flange for secure mounting, makes it ideal for various environments.
Integrated testing facilities for convenience
Exceptional environmental resistance for durability
Screw locking mechanism for enhanced mechanical stability
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch, 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact 1873977 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Socket
