TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket, 72-Contact, 3 Row Solder
- RS Stock No.:
- 720-1257P
- Mfr. Part No.:
- 353830-5
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a tube)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.82 |
*price indicative
- RS Stock No.:
- 720-1257P
- Mfr. Part No.:
- 353830-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 72 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 3 | |
| Current | 1.5A | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 12V | |
| Series | MULTILOCK 040 III | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 72 | ||
Sub Type Board-to-Board | ||
Number of Rows 3 | ||
Current 1.5A | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 12V | ||
Series MULTILOCK 040 III | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
