TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal 1 unit (supplied in a tube)*

£3.20

(exc. VAT)

£3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.20

*price indicative

Packaging Options:
RS Stock No.:
719-5271P
Mfr. Part No.:
1376020-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Product Type

PCB Header

Pitch

2.5mm

Current

4A

Number of Contacts

12

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

Dynamic 2100 Headers


The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.

TE Connectivity Dynamic 2000 Series


The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Note

For mating D-2100 Series Housings see stock number 719-0135 typical.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy