Molex KK 508 Series Straight Through Hole Pin Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-1721P
- Mfr. Part No.:
- 10-08-5031
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a bag)*
£72.80
(exc. VAT)
£87.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
- Plus 290 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 740 | £0.364 |
| 750 - 2990 | £0.354 |
| 3000 + | £0.345 |
*price indicative
- RS Stock No.:
- 670-1721P
- Mfr. Part No.:
- 10-08-5031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 508 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 508 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Polarizing Backwall Headers, 2599 Series
Mates with 3001and 5058 Series housings and 3002 Series PC Board connectors.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
