Molex PicoBlade Series Straight Surface PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£69.40

(exc. VAT)

£83.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£0.694
375 - 1495£0.63
1500 - 2995£0.606
3000 +£0.582

*price indicative

Packaging Options:
RS Stock No.:
542-7220P
Mfr. Part No.:
53398-0771
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Pitch

1.25mm

Current

1A

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Termination Type

Solder

Tail Pin Length

0.6mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

Molex 53398 Series PCB Header, 1.25mm Pitch, 7 Contacts - 53398-0771


This PCB header is part of the PicoBlade™ connector system, Ideal for surface mount applications. With a Compact 1.25mm pitch, it features seven circuits within a single vertical row, making it excellent for efficient use of board space. The shrouded design ensures secure connections, while a solder termination method facilitates robust mounting.

Features & Benefits


• Shrouded design provides enhanced contact protection

• Vertical orientation optimises space on PCB layouts

• Seven circuits offer versatile connectivity options

• Phosphor bronze contacts ensure durability and conductivity

• Lead-free construction adheres to environmental standards

• Rated for 1A current and 125V voltage, ensuring reliable performance

Applications


• Utilised in automation systems for signal transmission

• Integrated within electronic devices requiring Compact connectors

• Employed in mechanical assemblies for effective wiring solutions

• Used in consumer electronics for reliable wire-to-board connections

What materials are used in the construction of this header?


The header is MADE using phosphor bronze for the contacts, which ensures reliable conductivity and strength. The resin is composed of nylon, providing excellent durability and heat resistance.

How does the shrouded design benefit the user?


The shrouded design protects the contacts from accidental contact and misalignment, ensuring that connections remain secure during operation, which is Crucial in preventing signal loss or electrical shorts.

What voltage and current ratings does this connector support?


This connector supports a maximum voltage of 125V and a current rating of up to 1A per contact, making it suitable for a range of low-power applications in automated and electronic environments.

How many mating cycles can this header withstand?


The header is designed for up to 30 mating cycles, ensuring longevity and reliability in applications requiring frequent connections and disconnections.

What mounting method is specified for this connector?


This connector is specifically designed for surface mount applications, enabling easy integration onto circuit boards while maintaining a low profile.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy