Molex Pico-SPOX Series Vertical Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£21.10

(exc. VAT)

£25.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£0.422
100 - 190£0.388
200 +£0.352

*price indicative

Packaging Options:
RS Stock No.:
243-6933P
Mfr. Part No.:
87437-0443
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-SPOX

Pitch

1.5mm

Current

2.5A

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Tin

Row Pitch

1.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Mating Pin Length

2mm

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB header with vertical orientation has surface mount termination interface. It has operating temperature range from -55° to +105°C. It is rated for 250V AC (RMS)/DC voltage and 2.5A current.

Lock to mating part

Beige nylon body

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy