- RS Stock No.:
- 711-8984
- Mfr. Part No.:
- RSEPAT2100
- Brand:
- Martindale
7 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,082.35
(exc. VAT)
£1,298.82
(inc. VAT)
Units | Per unit |
1 + | £1,082.35 |
- RS Stock No.:
- 711-8984
- Mfr. Part No.:
- RSEPAT2100
- Brand:
- Martindale
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Professional Manual PAT Tester Martindale EPAT2100
The EasyPAT 2100 is a high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops. With a simple push button test selection and an excellent test result display, it is an excellent choice in manual PAT testers. The flash test is particularly useful for repairs.
Does ALL 5 tests
Tests 110 V and 240 V equipment
100mA DC, 8A AC or 25A AC earth bond tests selectable with a simple rocker switch
Built-in extension lead tester
Tests 110 V and 240 V equipment
100mA DC, 8A AC or 25A AC earth bond tests selectable with a simple rocker switch
Built-in extension lead tester
Specifications
Attribute | Value |
---|---|
Test Type | Class I, Class II |
Testing Method | Manual |
Calibrated | RSCAL |
Flash Test | Yes |
Plug Type | Type G - British 3-pin |
Power Source | Mains |
Weight | 4.6kg |
Height | 144mm |
Length | 330mm |
Maximum Operating Temperature | +35°C |
Maximum Supply Voltage | 240V |
Minimum Supply Voltage | 110V |
Model Number p | EPAT2100 |
Width | 263mm |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 711-8984
- Mfr. Part No.:
- RSEPAT2100
- Brand:
- Martindale
Related links
- Martindale HPAT600/2 PAT Tester Class II Test Type With RS Calibration
- Martindale EPAT2100 PAT Tester Class II Test Type With UKAS Calibration
- Martindale HPAT600/2 PAT Tester Class II Test Type With UKAS Calibration
- Martindale MPATPLUS PAT Tester Class II Test Type
- Martindale MPATPLUS PAT Tester Class II Test Type With RS Calibration
- Martindale EPAT2100 PAT Tester Class II Test Type
- Martindale HPAT600/2 PAT Tester Class II Test Type
- Martindale MPATPLUS PAT Tester Class II Test Type With UKAS Calibration