- RS Stock No.:
- 175-7093
- Mfr. Part No.:
- 380A9906
- Brand:
- Seaward
Available to back order for despatch 08/07/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,620.19
(exc. VAT)
£3,144.23
(inc. VAT)
Units | Per unit |
1 + | £2,620.19 |
- RS Stock No.:
- 175-7093
- Mfr. Part No.:
- 380A9906
- Brand:
- Seaward
Technical Reference
Legislation and Compliance
Product Details
Seaward Apollo 400 + Elite Bundle PAT Tester Kit
This PAT tester features a comprehensive range of electrical safety tests ensure compliance with the IET 4th Edition Code of Practice, whilst remote data transfer and USB download makes data management easy and efficient. The Apollo 400+ is ideal for mid-volume PAT testing where detailed records are required.
Why buy the Apollo 400+ PAT Tester Kit?
•The Apollo 400+ has on-board storage for up to 2000 appliance records – this is great for mid-volume testing.
•The Apollo 400+ is a battery & mains operated PAT Tester with an interchangeable rechargeable battery to minimise downtime when you are testing a large number of appliances in one day.
•Create up to 25 user configurable electrical test & visual inspection sequences allowing you to change test limits & add your own custom tests.
•Compatible with Seaward PATGuard 3 PAT testing & reporting software.
The Apollo 400+ Elite Bundle Kit includes:
•Test n Tag Elite Printer
•2D Bluetooth Barcode Scanner
•2x Extra Durable labels 25mm
•2x Extra Durable labels 75mm
•Apollo Kit Carry Case
•110V Test Adaptor
Test Functions
Low current earth continuity test
Point-to-point testing (earth continuity and insulation resistance) *Extra lead required
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test
Specifications
Attribute | Value |
---|---|
Tester Type | PAT Tester Kit |
Testing Method | Automatic |
Calibrated | UKAS |
Download | Yes |
Power Source | Battery, Mains |
Battery Type | Rechargeable Battery |
Weight | 1.5kg |
Height | 100mm |
Length | 230mm |
Maximum Supply Voltage | 253V ac |
Minimum Supply Voltage | 207V ac |
Model Number p | Apollo 400 + Elite Bundle |
Width | 150mm |
Related links
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit With UKAS Calibration
- Seaward Apollo 600 + Elite Bundle PAT Testing Kit With UKAS Calibration
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit With RS Calibration
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit With UKAS Calibration
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit With RS Calibration
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit With RS Calibration