- RS Stock No.:
- 704-0308
- Mfr. Part No.:
- 49948 - T65AL/40 White KA 6402
- Brand:
- ABUS
33 In stock - FREE next working day delivery available
Added
Price Each
£9.71
(exc. VAT)
£11.65
(inc. VAT)
Units | Per unit |
1 + | £9.71 |
- RS Stock No.:
- 704-0308
- Mfr. Part No.:
- 49948 - T65AL/40 White KA 6402
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plastic Coated Aluminium Padlocks
Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 6.5mm |
Shackle Length | 22.5mm |
Keyed Alike | Yes |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Aluminium, Steel |
Colour | White |
Body Width | 43mm |
Quantity Per Package | 1 |
Related links
- ABUS Key Weatherproof Brass Safety Padlock 6.5mm Shackle, 43mm Body
- ABUS Key Weatherproof Brass Safety Padlock 6.5mm Shackle, 40mm Body
- ABUS Key Weatherproof Aluminium 6.5mm Shackle, 43mm Body
- RS PRO Key Aluminium Keyed Alike 43mm Body
- ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock 6.5mm...
- ABUS Key Weatherproof Brass Keyed Alike 40mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 6.5mm Shackle, 40mm Body
- ABUS Key Weatherproof Steel Security Padlock 6.5mm Shackle, 42.4mm Body