- RS Stock No.:
- 704-0279
- Mfr. Part No.:
- 50870- T65AL/40 Red
- Brand:
- ABUS
- RS Stock No.:
- 704-0279
- Mfr. Part No.:
- 50870- T65AL/40 Red
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plastic Coated Aluminium Padlocks
Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 6.5mm |
Shackle Length | 22.5mm |
Keyed Alike | No |
Indoor/Outdoor | Indoor, Outdoor |
Weather Proof | Yes |
Material | Aluminium, Steel |
Colour | Red |
Body Width | 43mm |
Quantity Per Package | 1 |
Related links
- RS PRO Key Weatherproof Steel Safety Padlock 43mm Body
- ABUS Key Weatherproof Brass Safety Padlock 6.5mm Shackle, 43mm Body
- ABUS Key Weatherproof Brass Safety Padlock 6.5mm Shackle, 40mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 40mm Body
- ABUS Key Weatherproof Aluminium Keyed Alike 43mm Body
- ABUS Key Weatherproof Brass 6.5mm Shackle, 40mm Body
- ABUS Key Weatherproof Aluminium 6.5mm Shackle, 39mm Body
- ABUS Key Weatherproof Aluminium 6.5mm Shackle, 38mm Body