- RS Stock No.:
- 298-8025
- Mfr. Part No.:
- PCZR16RS
- Brand:
- JCS
126 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 50
£64.83
(exc. VAT)
£77.80
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £64.83 | £1.297 |
5 - 9 | £61.59 | £1.232 |
10 - 29 | £58.35 | £1.167 |
30 + | £54.46 | £1.089 |
*price indicative |
- RS Stock No.:
- 298-8025
- Mfr. Part No.:
- PCZR16RS
- Brand:
- JCS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Note
Not all of the sizes in the kit can be replenished from the RS standard range.
Specifications
Attribute | Value |
---|---|
Closed Inside Diameter | 16mm |
Width | 12.6mm |
Fixing Hole Diameter | 6.6mm |
Material | Steel |
Coating/Lining | Rubber |
Colour | Black |
- RS Stock No.:
- 298-8025
- Mfr. Part No.:
- PCZR16RS
- Brand:
- JCS