Keysight Technologies DSOX2004A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz -
- RS Stock No.:
- 725-1182
- Mfr. Part No.:
- DSOX2004A
- Brand:
- Keysight Technologies
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,605.50
(exc. VAT)
£3,126.60
(inc. VAT)
Units | Per unit |
1 + | £2,605.50 |
- RS Stock No.:
- 725-1182
- Mfr. Part No.:
- DSOX2004A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight InfiniiVision 2000 X-Series
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Update rates up to 50,000 waveforms/sec
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 70MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | InfiniiVision 2000 X |
Calibrated | UKAS |
Interface | USB |
Power Source | Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 Gsps |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Dimensions | 380.6 x 141.5 x 204.4mm |
Record Length | 50k points/ch |
Weight | 3.9kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Safety Category | CAT I 300 V, CAT II 300V |
Related links
- Keysight Technologies DSOX1204A InfiniiVision 1000 X Series...
- Keysight Technologies MSOX2004A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series...
- Keysight Technologies MSOX2002A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series...