Keysight Technologies DSOX2012A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz -
- RS Stock No.:
- 725-1123
- Mfr. Part No.:
- DSOX2012A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 725-1123
- Mfr. Part No.:
- DSOX2012A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight InfiniiVision 2000 X-Series
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Update rates up to 50,000 waveforms/sec
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Keysight Technologies Oscilloscope, 8.5in Display, 100W Power Line Consumption - InfiniiVision 2000 X Series - DSOX2012A
Get a clear read on electrical signals with this oscilloscope from Keysight Technologies. Its waveform update rate of 200,000 waveforms per second means you'll always get the most up-to-date results. Monitoring your signal is a breeze thanks to this unit's easy-to-read 8.5-inch LCD screen. The device supports 25 automated measurements, including time, voltage and waveform math functions, so it's a versatile piece of kit. It's compatible with BenchVue software, which makes data collection and analysis as easy as can be.
Features & Benefits
• Memory of 1Mpt per channel for storing large amounts of data
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup
Applications
• Automotive manufacturing
• Data storage device testing
• Reflectometry
• Data storage device testing
• Reflectometry
Does this unit have a USB port?
Yes, this oscilloscope has two high-speed USB host ports on the front and rear panels and a single device port supporting USBTMC protocol on the back. This makes it easy to connect to a computer for data transfer and analysis.
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | InfiniiVision 2000 X |
Calibrated | RSCAL |
Power Source | Mains |
Interface | USB |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 Gsps |
Vertical Resolution | 8 bit |
Weight | 3.9kg |
Dimensions | 380.6 x 141.5 x 204.4mm |
Record Length | 50k points/ch |
Maximum Time Base | 50s/div |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Safety Category | CAT I 300 V, CAT II 300V |
Related links
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX3012G InfiniiVision 3000G X Series...
- Keysight Technologies DSOX1202G InfiniiVision 1000 X Series...
- Keysight Technologies MSOX2014A InfiniiVision 2000 X Series...
- Keysight Technologies MSOX3012T InfiniiVision 3000T X Series...
- Keysight Technologies DSOX1202A InfiniiVision 1000 X Series...
- Keysight Technologies MSOX2012A InfiniiVision 2000 X Series...