Pico Technology 4224A PicoScope 4000A Series Digital PC Based PC Oscilloscope, 2 Analogue Channels, 20MHz - UKAS
- RS Stock No.:
- 218-3848
- Mfr. Part No.:
- PicoScope 4224A
- Brand:
- Pico Technology
1 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£874.01
(exc. VAT)
£1,048.81
(inc. VAT)
Units | Per unit |
1 + | £874.01 |
- RS Stock No.:
- 218-3848
- Mfr. Part No.:
- PicoScope 4224A
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2 Channel high-resolution deep-memory oscilloscope
The PicoScope 4000A Series boasts 12-bit hardware resolution (to 16 bits with Resolution Enhancement), 256 MS deep capture memory, 20 MHz bandwidth with 80 MS/s sampling speed, up to 70 dB SFDR and a built-in 14-bit trigger able signal generator and 80 MS/s AWG. A SuperSpeed USB 3.0 interface powers the instrument and delivers up to 160 MS/s communications to the host PC.
All models run with the popular PicoScope 6 user interface and benefit from the free PicoSDK software development kit, which gives users direct programming control of the hardware for custom applications. The scopes also work with PicoLog 6 data logging software for lower-speed long-duration captures.
Features and benefits
2 channels
20 MHz bandwidth
12-bit resolution
256 MS capture memory
80 MS/s sampling rate
1% DC accuracy
10 000 segment waveform buffer
14-bit resolution signal generator
SuperSpeed USB 3.0 interface
Split-screen waveform viewing
Up to 70 dB SFDR
Advanced digital triggering
Serial bus decoding
PicoScope and PicoSDK software included
20 MHz bandwidth
12-bit resolution
256 MS capture memory
80 MS/s sampling rate
1% DC accuracy
10 000 segment waveform buffer
14-bit resolution signal generator
SuperSpeed USB 3.0 interface
Split-screen waveform viewing
Up to 70 dB SFDR
Advanced digital triggering
Serial bus decoding
PicoScope and PicoSDK software included
Supplies with/Kit contains :
USB 3.0 cable
USB Oscilloscope Quick Start Guide
Two 10:1/1:1 switched probes
USB Oscilloscope Quick Start Guide
Two 10:1/1:1 switched probes
What other Oscilloscopes are available in this Pico range?
PiscoScope 4424A & 4824A
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Number of Analogue Channels | 2 |
Bandwidth | 20MHz |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | PC Based |
Series | PicoScope 4000A |
Calibrated | UKAS |
Power Source | USB |
Interface | USB |
Memory Depth | 256Mpts |
Waveform Refresh Rate | 0 per sec, Up → 100per sec |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 20ns/div |
Sample Rate Random | 80 |
Vertical Resolution | 12 bit |
Plug Type | USB |
- RS Stock No.:
- 218-3848
- Mfr. Part No.:
- PicoScope 4224A
- Brand:
- Pico Technology
Related links
- Pico Technology 4424A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4824A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4224A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4824A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4824A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4224A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4424A PicoScope 4000A Series Digital PC Based PC...
- Pico Technology 4424A PicoScope 4000A Series Digital PC Based PC...