Teledyne LeCroy T3DSO2502A T3DSO2000A Series Digital Bench Oscilloscope, 4 Analogue Channels, 500MHz - RS Calibrated
- RS Stock No.:
- 215-2025
- Mfr. Part No.:
- T3DSO2502A
- Brand:
- Teledyne LeCroy
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£7,117.00
(exc. VAT)
£8,540.40
(inc. VAT)
Units | Per unit |
1 + | £7,117.00 |
- RS Stock No.:
- 215-2025
- Mfr. Part No.:
- T3DSO2502A
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne LeCroy T3DSO2502A Bench Digital Storage Oscilloscope, 350 MHz - 4 Channels, 500 MHz - 2 Channels
Product Description
Teledyne LeCroy's T3DSO2502A Oscilloscope is a four channel model with an analog bandwidth of 350 MHz. It also has the added functionality of having 500 MHz bandwidth in two channel mode. The T3DSO2502A offers a maximum sample rate of 2 GSa/s, and a maximum memory depth of 200 Mpts in half channel mode. The T3DSO2502A incorporates two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design
Features and benefits
Long Capture – 100 Mpts/Ch and 200 Mpts interleaved
Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.
Optional CAN FD, I2S, MIL- 1553B, FlexRay
Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard
Optional MSO – 16 Digital Channels
Waveform Sequence Recorder – record and play back up to 90,000 waveforms
Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.
Optional CAN FD, I2S, MIL- 1553B, FlexRay
Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard
Optional MSO – 16 Digital Channels
Waveform Sequence Recorder – record and play back up to 90,000 waveforms
Applications
Education
Electronic Design
Automotive
Engineering
System Debug
Electronic Design
Automotive
Engineering
System Debug
Accessories
MSO lead set - 177-1288
Replacement passive probes - 177-1275, 215-1115, 851-3100
Replacement passive probes - 177-1275, 215-1115, 851-3100
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 500MHz |
Number of Analogue Channels | 4 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Series | T3DSO2000A |
Calibrated | RSCAL |
Power Source | Mains |
Memory Depth | 200Mpts |
Minimum Vertical Sensitivity | 10V/div |
Maximum Vertical Sensitivity | 0.5mV/div |
Screen Size | 10.1in |
Sample Rate Random | 2 GSa/s |
Vertical Resolution | 8 bit |
Related links
- Teledyne LeCroy HDO4054A HDO4000A Series Digital Bench Oscilloscope 500MHz
- Teledyne LeCroy T3DSO2502A T3DSO2000A Series Digital Bench...
- Teledyne LeCroy T3DSO2502A T3DSO2000A Series Digital Bench...
- Rohde & Schwarz RTM3K-54PK RTM3000 Series Digital Bench...
- Teledyne LeCroy WaveSurfer 4054HD WaveSurfer 4000HD Series Digital...
- Teledyne LeCroy T3DSO2354A T3DSO2000A Series Digital Bench...
- Teledyne LeCroy WaveSurfer 4054HD WaveSurfer 4000HD Series Digital...
- Teledyne LeCroy WaveSurfer 4054HD FULLY LOADED WaveSurfer 4000HD...