Teledyne LeCroy T3DSO1202A T3DSO1000A Series Digital Bench Oscilloscope, 2 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 215-1977
- Mfr. Part No.:
- T3DSO1202A
- Brand:
- Teledyne LeCroy
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£925.96
(exc. VAT)
£1,111.15
(inc. VAT)
Units | Per unit |
1 + | £925.96 |
- RS Stock No.:
- 215-1977
- Mfr. Part No.:
- T3DSO1202A
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Teledyne LeCroy Test Tools new T3DSO1000A Oscilloscopes feature two channel models. The two channel model is available in 200 MHz or 350 MHz bandwidths, The A series has a single 2 GSa/s ADC. When both channels are enabled, each channel has a maximum sample rate of 1 GSa/s. When a single channel is active, that channel has sample rate of 2 GSa/s. Maximum waveform capture rate up to 1 GSa/s, Record length up to 14 Mpts/CH. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
Advanced Trigger – Edge, Slope, Pulse Width, Window, Runt, Interval, Time Out (Dropout), Pattern
Waveform Sequence Recorder – record and playback up to 80,000 waveforms. Allows users to replay the changes which have occurred in their waveform history.
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Waveform Sequence Recorder – record and playback up to 80,000 waveforms. Allows users to replay the changes which have occurred in their waveform history.
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Specifications
Attribute | Value |
---|---|
Bandwidth | 200MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | T3DSO1000A |
Calibrated | UKAS |
Related links
- RS PRO IDS2202E Digital Bench Oscilloscope 200MHz - UKAS Calibrated
- Teledyne LeCroy T3DSO1204 T3DSO1000 Series Digital Bench...
- Tektronix TBS2202B TBS2000B Series Digital Bench Oscilloscope...
- Teledyne LeCroy T3DSO1202A T3DSO1000A Series Digital Bench...
- Rohde & Schwarz RTC1002 RTC1000 Series Digital Bench Oscilloscope...
- RS PRO IDS2202A Digital Bench Oscilloscope 200MHz - UKAS Calibrated
- Rohde & Schwarz RTM3002 RTM3000 Series Digital Bench Oscilloscope...
- Teledyne LeCroy T3DSO1202A T3DSO1000A Series Digital Bench...