Teledyne LeCroy WaveSurfer 3054z WaveSurfer 3000z Series Digital Bench Oscilloscope, 4 Analogue Channels, 500MHz - UKAS
- RS Stock No.:
- 175-0019
- Mfr. Part No.:
- WaveSurfer 3054 Promo2
- Brand:
- Teledyne LeCroy
- RS Stock No.:
- 175-0019
- Mfr. Part No.:
- WaveSurfer 3054 Promo2
- Brand:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne LeCroy WaveSurfer 3000z Oscilloscopes
Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Features and Benefits:
- Intuitive DSO interface for ease of use
- 100MHz to 1GHz analogue bandwidth
- Sample rate of up to 4GS/s
- 16 Digital channel MSO option
- Large memory up to 20Mpts
- Large screen estate of 10.1 – LCD Touch screen
- Advanced anomaly detection
- Super-fast waveform update feature
- History mode – Waveform update
- WaveScan – Search and find feature
- Protocol analysis feature
- Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus
- Digital voltmeter and frequency counter
Applications:
The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
- Data analysis
Need additional accessories?
For a limited time, included in the FULLY LOADED models are serial trigger and decode options:
• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS
• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Specifications
Attribute | Value |
---|---|
Bandwidth | 500MHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Series | WaveSurfer 3000z |
Calibrated | UKAS |
Interface | CAN, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | Capacitive Touch Gesture-Enabled Display |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 256.54mm |
Sample Rate Random | 50 Gsps |
Maximum Time Base | 100s/div |
Vertical Resolution | 11 bit |
Dimensions | 380 x 125 x 270mm |
Weight | 4.8kg |
Rise Time | 800ps |
Related links
- Teledyne LeCroy WaveSurfer 4054HD FULLY LOADED WaveSurfer 4000HD...
- Teledyne LeCroy WaveSurfer 3024z WaveSurfer 3000z Series Digital...
- Teledyne LeCroy WaveSurfer 3054z FULLY LOADED WaveSurfer 3000z...
- Keysight Technologies DSOX3054T InfiniiVision 3000T X Series...
- Teledyne LeCroy T3DSO2502A T3DSO2000A Series Digital Bench...
- Teledyne LeCroy WaveSurfer 4054HD WaveSurfer 4000HD Series Digital...
- Teledyne LeCroy WaveSurfer 3054z FULLY LOADED WaveSurfer 3000z...
- Teledyne LeCroy WaveSurfer 4054HD FULLY LOADED WaveSurfer 4000HD...