- RS Stock No.:
- 123-3762
- Brand:
- RS PRO
38 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,276.01
(exc. VAT)
£1,531.21
(inc. VAT)
Units | Per unit |
1 + | £1,276.01 |
- RS Stock No.:
- 123-3762
- Brand:
- RS PRO
Legislation and Compliance
Product Details
RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
Features and Benefits
- 1 GSa/s maximum sampling rate
- 10 M maximum memory depth for each channel
- 7 inch 800 x 480 WVGA LCD display
- 256 colour gradient display function to strengthen waveform performance
- 1 Mpts FFT frequency domain signal display
- Zero key function for horizontal time, vertical voltage and triggering
- Compact and innovative design Waveform update rate is 50,000wfms/s
- Zoom In/Play and Pause function
- X-Y Mode Display
- Go/NoGo Function
- Digital Voltage Meter Function
- Data Log Function
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)
RS Pro
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Bandwidth | 100MHz |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Storage |
Series | IDA1000 |
Calibrated | UKAS |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 G samples/s |
Weight | 2.8kg |
Vertical Resolution | 8 bit |
Dimensions | 384 x 127.3 x 208mm |
Maximum Time Base | 100s/div |
Record Length | 10M points/ch |
Rise Time | 3.5ns |
Plug Type | UK |
Safety Category | CAT I 300 V, CAT II 300V |
Related links
- Tektronix TBS2104B TBS2000B Series Digital Bench Oscilloscope...
- RS PRO IDS1104B Digital Portable Oscilloscope 100MHz - RS Calibrated
- Fluke 190-104-III-S ScopeMeter III Series Digital Portable...
- Keysight Technologies DSOX3014G InfiniiVision 3000G X Series...
- RS PRO IDS1104B Digital Bench Oscilloscope 100MHz
- Fluke 190-104-III-S ScopeMeter III Series Digital Portable...
- Tektronix DPO4014B DPO4000 Series Digital Bench Oscilloscope...
- Fluke 190-104-III ScopeMeter III Series Digital Portable...