- RS Stock No.:
- 123-3647
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3647
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes
RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.
Options available:
Options available:
Features and Benefits IDS-2000E Series
- 10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display
- Maximum 1 Mpts FFT
- Digital filter function
- Segmental waveform and waveform search functions
- l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Datalog function for waveform observation in long period of time
- Network storage function
- Dimensions: 384 x 208 x 127.3 mm
- Weight: 2.8 kg
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
PC software (OpenWave software) and Driver (USB driver, LabView driver) freely downloadable
Supplied with
Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord
RS Pro
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Bandwidth | 70MHz |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Series | IDS2000 |
Calibrated | UKAS |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1 ns/div, 100ms/div |
Screen Size | 8in |
Sample Rate Random | 1 G samples/s |
Height | 208mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 100s/div |
Dimensions | 384 x 127.3 x 208mm |
Record Length | 10M points |
Length | 384mm |
Weight | 2.8kg |
Safety Category | CAT I 300 V, CAT II 300V |
Rise Time | 5ns |
Safety Category Level | CAT I, CAT II |
Plug Type | UK |