- RS Stock No.:
- 366-6041
- Mfr. Part No.:
- BP190
- Brand:
- Fluke
11 In stock - FREE next working day delivery available
Added
Price Each
£284.00
(exc. VAT)
£340.80
(inc. VAT)
Units | Per unit |
1 + | £284.00 |
- RS Stock No.:
- 366-6041
- Mfr. Part No.:
- BP190
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke Oscilloscope Battery Pack
The Fluke oscilloscope NiMH rechargeable battery pack has a capacity of 3000mAh and is used with the Fluke 190 Series, 190C Series, and 430 Series. The instrument user will benefit from a much longer uptime than with the original NiCd battery, at the same volume and weight.
Features and Benefits
Nominal voltage is 7.2V
Battery chemistry is NiMh which is more environmentally friendly than NiCd battery
The battery can be charged while it is installed in the instrument
Battery chemistry is NiMh which is more environmentally friendly than NiCd battery
The battery can be charged while it is installed in the instrument
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Pack |
For Use With | 190 Series, 190C Series, 430 Series |
Battery Chemistry | NiMH |
Model Number p | BP190 |
- RS Stock No.:
- 366-6041
- Mfr. Part No.:
- BP190
- Brand:
- Fluke
Related links
- Fluke Oscilloscope Battery Pack BP120 43 Series NiMH
- Tektronix Oscilloscope Battery TPSBAT TPS2014B Series Li-Ion
- Fluke Oscilloscope Battery Charger EBC290EU Li-Ion
- Keysight Technologies Oscilloscope Battery Pack U1571A NiMH
- Tektronix Oscilloscope Battery Charger TPSCHG TPS2014B Series,...
- Fluke Oscilloscope Battery Pack BP291 Li-Ion
- Fluke Oscilloscope Battery Charger PM8907, For Use With Fluke ScopeMeter
- Tektronix Oscilloscope Battery Pack Li-Ion, 4 h