Vishay DC Input 2-Channel Optocoupler, Surface, 8-Pin SMD

Subtotal (1 reel of 1000 units)*

£2,961.00

(exc. VAT)

£3,553.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£2.961£2,961.00

*price indicative

RS Stock No.:
230-8335
Mfr. Part No.:
LH1512BACTR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.45V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SMD

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FIMKO, CQC, VDE, UL

Series

LH

Automotive Standard

No

The Vishay dual 1 form A/B, C solid state relay contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. It provides current limit protection, high surge capability, clean bounce free switching and low power consumption.

It is compliant to RoHS directive and lead free

SMD lead available on tape and reel

Related links