Vishay AC Input Optocoupler, Through Hole, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7920
- Mfr. Part No.:
- SFH6206-3
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
- 80 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.449 | £8.98 |
*price indicative
- RS Stock No.:
- 180-7920
- Mfr. Part No.:
- SFH6206-3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole, Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | BSI EN 60950, GB4943.1-2011, EN 60065, CSA 93751, UL1577, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011 | |
| Minimum Current Transfer Ratio | 40% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole, Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals BSI EN 60950, GB4943.1-2011, EN 60065, CSA 93751, UL1577, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011 | ||
Minimum Current Transfer Ratio 40% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3 AC Input Optocoupler Surface, 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
