- RS Stock No.:
- 738-6178
- Mfr. Part No.:
- MCP6004-E/P
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-6178
- Mfr. Part No.:
- MCP6004-E/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 0.775 x 0.28 x 0.195in |
Typical Input Voltage Noise Density | 28nV/√Hz |
Length | 19.69mm |
Height | 4.95mm |
Width | 0.28in |
- RS Stock No.:
- 738-6178
- Mfr. Part No.:
- MCP6004-E/P
- Brand:
- Microchip
Related links
- MCP6L02T-E/MS Microchip RRIO 1.8 → 6 V, 8-Pin MSOP
- MCP6L01RT-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6L04T-E/ST Microchip RRIO 1.8 → 6 V, 14-Pin TSSOP
- MCP6001UT-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6402T-E/MNY Microchip RRIO 1.8 → 6 V, 8-Pin TDFN
- MCP6001RT-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6004-I/P Microchip RRIO 3 V 14-Pin PDIP
- MCP6004-E/ST Microchip RRIO 1.8 → 6 V, 14-Pin TSSOP