Keysight Technologies 34470A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 866-8736
- Mfr. Part No.:
- 34470A
- Brand:
- Keysight Technologies
Available to back order for despatch 17/06/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3,789.50
(exc. VAT)
£4,547.40
(inc. VAT)
Units | Per unit |
1 + | £3,789.50 |
- RS Stock No.:
- 866-8736
- Mfr. Part No.:
- 34470A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 34470A True RMS Digital Multimeters
Keysight 34470A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices. The ability to auto-calibrate during the measurement allows the 34470A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.
Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. These DMM models provide a data logging mode for easier trend analysis and a digitizing mode for capturing transients.
Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.
Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. These DMM models provide a data logging mode for easier trend analysis and a digitizing mode for capturing transients.
Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.
Features and Benefits
Resolutions up to 7.5 digits
Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
Voltage ranges from 100 mV to 1000 V
Current ranges from 1 μA to 10 A
USB and LAN interfaces
BenchVue software purchased separately
Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
Voltage ranges from 100 mV to 1000 V
Current ranges from 1 μA to 10 A
USB and LAN interfaces
BenchVue software purchased separately
Approvals
UL, CSA, CE
Supplied with
Test leads with accessories, documentation and IO libraries CDs, USB cable (34470A)
Key Features of the 34470A
Further Insight
The 34470A offers a 4.3"" display with graphical capabilities such as trend and histogram charts offering further insight quickly. Trends can be detected faster, for example, histograms can be used to assess the variance of a measured value accurately and faster.
Measuring low and high-power devices
The ability to measure low voltage, 100 mV, allows you to make measurements on low low-power devices. It is able to measure devices up to a 1000 V with a resolution from 1 μV.
Digitising Data
Easy to export measurement data from one or more times correlated devices from multiple devices to an external USB stick, PC or to mobile devices. Data or display curves can be exported to Microsoft Excel, Word or MATLAB.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | 34470A |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 300kHz |
Safety Category Level | CAT II |
Maximum Operating Temperature | +55°C |
Weight | 3.8kg |
Height | 103.8mm |
Battery Type | CR2032 |
Safety Category Voltage | 300V |
Best DC Current Accuracy | ±0.15% + 0.01 |
Minimum Operating Temperature | 0°C |
Dimensions | 261.2 x 303.2 x 103.8mm |
Best Resistance Measurement Accuracy | ±4% + 0.001 |
Best DC Voltage Accuracy | ±0.004% + 0.0006 |
Width | 303.2mm |
Length | 261.2mm |