Keysight Technologies 34465A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 866-8711
- Mfr. Part No.:
- 34465A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 866-8711
- Mfr. Part No.:
- 34465A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 34465A True RMS Digital Multimeters with Truevolt
Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices. The ability to auto-calibrate during the measurement allows the 34465A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.
Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. This DMM model provides a data logging mode for easier trend analysis and a digitising mode for capturing transients.
Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.
Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. This DMM model provides a data logging mode for easier trend analysis and a digitising mode for capturing transients.
Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.
Features and Benefits:
Resolutions up to 6.5 digits
Truevolt technology for greater accuracy and quicker measurement insights
Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
Voltage ranges from 100 mV to 1000 V
Current ranges from 1 μA to 10 A
USB and LAN interfaces
BenchVue software purchased separately
Statistical graphics - histogram, bar chart, trend chart
4.3-inch colour high resolution monitor
30 ppm basic DCV accuracy
Truevolt technology for greater accuracy and quicker measurement insights
Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
Voltage ranges from 100 mV to 1000 V
Current ranges from 1 μA to 10 A
USB and LAN interfaces
BenchVue software purchased separately
Statistical graphics - histogram, bar chart, trend chart
4.3-inch colour high resolution monitor
30 ppm basic DCV accuracy
Approvals
UL, CSA, CE
Supplied with
Standard 3-year Warranty (90 days for unserialised accessories)
34138 Test Lead Set
USB Cable
Power Cord
Certificate of Calibration
34138 Test Lead Set
USB Cable
Power Cord
Certificate of Calibration
Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, USB and LAN Connectivity - Truevolt Series - 34465A
Take charge of your electrical testing tasks with this multimeter from Keysight Technologies. It has a broad voltage measurement range of 100mV to 1000V DC, so it gives you the power to test both low and high-voltage devices. As it's battery-powered, you don't need a mains connection, so there's no need to fiddle with cables to use it. Thanks to the unit's compact dimensions of 103.8 (H) x 261.2 (W) x 303.2mm (D), it won't crowd your worktop.
Features & Benefits
• Graphical colour display makes measurements a cinch to read
• USB and LAN interfaces for hassle-free data transfer to a PC
• Reading rate of up to 50,000 readings per second for up-to-date results
• Resolution of 6.5 digits for precise readings
• USB and LAN interfaces for hassle-free data transfer to a PC
• Reading rate of up to 50,000 readings per second for up-to-date results
• Resolution of 6.5 digits for precise readings
Applications
• Telecommunications
• Electrical engineering
• HVAC systems
• Electrical engineering
• HVAC systems
How much memory does this multimeter have?
The device can store up to 50,000 readings at once, so you can use it to collect large amounts of results without having to regularly offload the data to an external storage device.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | 34465A |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 300kHz |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Best DC Current Accuracy | ±0.15% + 0.01 |
Weight | 3.8kg |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Best Resistance Measurement Accuracy | ±4% + 0.001 |
Best DC Voltage Accuracy | ±0.0055% + 0.0006 |
Dimensions | 261.2 x 303.2 x 103.8mm |
Battery Type | CR2032 |
Width | 303.2mm |
Length | 261.2mm |
Related links
- Keysight Technologies 34465A Bench Digital Multimeter 10A ac Max...
- Keysight Technologies 34461A Bench Digital Multimeter 10A ac Max...
- Aim-TTi 1908 Bench Digital Multimeter 10A ac Max 1000V ac Max -...
- Keysight Technologies Truevolt 34465A Bench Digital Multimeter 10A...
- Metrix MX 5060 Bench Digital Multimeter 10A ac Max 1000V ac Max -...
- Keysight Technologies 34460A Bench Digital Multimeter 3A ac Max...
- Fluke 8808A/SU 240V Bench Digital Multimeter 10A ac Max 1000V ac...
- Fluke 8808A/TL 240V Bench Digital Multimeter 10A ac Max 1000V ac...