Metrix 3292 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 821-6795
- Mfr. Part No.:
- MTX3292
- Brand:
- Metrix
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£701.48
(exc. VAT)
£841.78
(inc. VAT)
Units | Per unit |
1 + | £701.48 |
- RS Stock No.:
- 821-6795
- Mfr. Part No.:
- MTX3292
- Brand:
- Metrix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MTX3292 and MTX3292B Series (ASYC IV) Recorder-Multimeter
MTX3292 and MTX3292B digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3292 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.
Features and Benefits:
Large backlit colour graphical LCD, 320 x 240 pts (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 1000 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 1000 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB
Added Benefits:
Graphical display of the trends for each measurement function
Multiple analytical tools
Trace, cursors and zoom on the recordings
Recording of 10 sequences
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
Storage of up to 1000 measurements
Contextual reminder of the connections
Normal USB communication or Bluetooth available options
IP67 Protection against water projection and dust, excellent for outdoor environments
Power Supply:
4 x Ni-MH batteries
100 Hours operation time on batteries with battery management
Multimeter operates whilst charging
What Is Included?
Multimeter
4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
USB Optical cable + SX-DMM software
User guide on CD and paper start-up guide
Standards
IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 3292 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +1200 (KTC) °C, +800 (pT) °C |
Maximum Frequency | 5MHz |
AC Current Measurement Resolution | 10nA ac |
DC Current Measurement Resolution | 10nA dc |
Resistance Measurement Resolution | 1mΩ |
DC Voltage Measurement Resolution | 1µV dc |
AC Voltage Measurement Resolution | 1µV ac |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 1pF |
Best DC Voltage Accuracy | 0.03 % |
Safety Category Voltage | 600 V, 1000V |
Dimensions | 196 x 90 x 47.1mm |
Maximum Operating Temperature | +40°C |
Best Resistance Measurement Accuracy | 0.07 % |
Battery Type | AA, NiMH |
Length | 196mm |
Width | 90mm |
Best AC Current Accuracy | 0.3 % |
Height | 47.1mm |
Minimum Operating Temperature | 0°C |
Best AC Voltage Accuracy | 0.3 % |
Best Temperature Measurement Accuracy | +0.1 % |
Best DC Current Accuracy | 0.1 % |
Weight | 570g |
- RS Stock No.:
- 821-6795
- Mfr. Part No.:
- MTX3292
- Brand:
- Metrix