- RS Stock No.:
- 810-6112
- Mfr. Part No.:
- 30XR-A
- Brand:
- Amprobe
3 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£166.50
(exc. VAT)
£199.80
(inc. VAT)
Units | Per unit |
1 + | £166.50 |
- RS Stock No.:
- 810-6112
- Mfr. Part No.:
- 30XR-A
- Brand:
- Amprobe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Amprobe 30XR-A Digital Multimeter
The Amprobe 30XR-A is a manual ranging digital multimeter with a non-contact voltage detector and the ability to test batteries under load. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 30XR-A is designed for field service technicians. The meter includes a Cat II 600 V, Cat III 300 V safety rating.
The 30XR-A includes the features and functions needed for a wide range of applications. The meter measures AC and DC voltage to 600 V, AC and DC current to 10 A, and resistance to 20 MΩ. Additionally, 30XR-A multimeters have a continuity beeper, diode test, and overload protection. All measurements have wide testing ranges and high accuracy. The battery test function allows 1.5 and 9 V batteries to be tested under load. Testing results are displayed on the 3-1/2 digit LCD. The Amprobe 30XR-A digital multimeter also includes Min/Max and Data Hold functions as well as a separate door for battery and fuse access.
The 30XR-A includes the features and functions needed for a wide range of applications. The meter measures AC and DC voltage to 600 V, AC and DC current to 10 A, and resistance to 20 MΩ. Additionally, 30XR-A multimeters have a continuity beeper, diode test, and overload protection. All measurements have wide testing ranges and high accuracy. The battery test function allows 1.5 and 9 V batteries to be tested under load. Testing results are displayed on the 3-1/2 digit LCD. The Amprobe 30XR-A digital multimeter also includes Min/Max and Data Hold functions as well as a separate door for battery and fuse access.
Features and Benefits
• AC/DC Voltage Ranges: 200 mV, 2 V, 20 V, 200 V, 600 V
• AC/DC Voltage Accuracy: ±(1.0 % rdg + 1 dgt) DC; ± (1.5 % rdg + 4 dgts) AC
• AC/DC Current Ranges: 400 μA, 4 mA, 40 mA, 300 mA, 10 A
• AC/DC Current Accuracy: up to ±(1.5 % rdg + 1 dgt) DC; ±(2.0 % rdg + 4 dgts) AC
• Resistance Ranges: 200 Ω, 2 kΩ, 20 kΩ, 200 kΩ, 2 MΩ, 20 MΩ
• Resistance Accuracy: up to ±(1.0 % rdg + 4 dgts)
• Non-contact voltage detector: 70 to 600 VAC
• Continuity: Audible Indication < 75 Ω
• Battery Test, Diode Test, Overload Protection
• 3-1/2 digit LCD
• Cat II 600 V, Cat III 300 V safety rating
• UL Listed
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
• Test leads with threaded alligator clips (TL36A)
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 30XR-A |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance |
Calibrated | RSCAL |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Maximum Frequency | 500Hz |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
DC Voltage Measurement Resolution | 100µV dc |
AC Voltage Measurement Resolution | 100µV ac |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Minimum Operating Temperature | 0°C |
Best AC Voltage Accuracy | ±1.5% + 4 Digits |
Best DC Voltage Accuracy | ±1% + 1 Digit |
Dimensions | 196 x 92 x 60mm |
Maximum Operating Temperature | +45°C |
Best DC Current Accuracy | ±2% + 3 Digits |
Weight | 426g |
Best Resistance Measurement Accuracy | ±2% + 5 Digits |
Battery Type | 9V |
Safety Category Voltage | 300 V, 600V |
Height | 60mm |
Length | 196mm |
Width | 92mm |
Best AC Current Accuracy | ±2.5% + 4 Digits |
Related links
- Keysight Technologies U1232A Handheld Digital Multimeter 10A ac...
- RS PRO IDM91E Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- Amprobe 30XR-A Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- FLIR DM66 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS...
- RS PRO RS12 Handheld Digital Multimeter 600V ac Max - RS Calibrated
- RS PRO RS14 Handheld Digital Multimeter 10A dc Max, 600V ac Max -...
- Chauvin Arnoux CA 5233 Handheld Digital Multimeter 10A ac Max 600V...
- Amprobe 30XR-A Handheld Digital Multimeter 10A dc Max, 600V ac Max