- RS Stock No.:
- 810-5535
- Mfr. Part No.:
- P01196521E
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 810-5535
- Mfr. Part No.:
- P01196521E
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 5000 Series Analogue Multimeters
Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Class:
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Analogue |
Model Number p | CA 5001 |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 1 MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Safety Category Level | CAT III |
Best AC Voltage Accuracy | ±2.5 % |
Minimum Operating Temperature | -10°C |
Dimensions | 160 x 105 x 56mm |
Length | 160mm |
Width | 105mm |
Best AC Current Accuracy | ±2.5 % |
Battery Type | AA |
Safety Category Voltage | 600V |
Best DC Current Accuracy | ±2.5 % |
Weight | 500g |
Height | 56mm |
Best DC Voltage Accuracy | ±1.5 % |
Maximum Operating Temperature | +55°C |
Best Resistance Measurement Accuracy | ±10 % |
Related links
- Chauvin Arnoux CA 5001 Handheld Analogue Multimeter, 1000V ac Max
- Chauvin Arnoux CA 5001 Handheld Analogue Multimeter, 1000V ac Max...
- Chauvin Arnoux CA 5231 Handheld Digital Multimeter 600A ac Max...
- Chauvin Arnoux CA 5275 Handheld Digital Multimeter 10A ac Max...
- Chauvin Arnoux CA 755 Handheld Digital Multimeter, 1000V ac Max -...
- Chauvin Arnoux CA 757 Handheld Digital Multimeter 1000V ac Max -...
- Chauvin Arnoux CA 5277 Handheld Digital Multimeter 10A ac Max...
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter 1000V ac Max