- RS Stock No.:
- 794-4979
- Mfr. Part No.:
- AM-510-EUR
- Brand:
- Amprobe
Discontinued product
- RS Stock No.:
- 794-4979
- Mfr. Part No.:
- AM-510-EUR
- Brand:
- Amprobe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
AM-510-EUR Digital Multimeter
Compact yet tough, the Amprobe AM-510 autoranging digital multimeter delivers rugged, accurate performance for light commercial and advanced residential applications like rewiring an electrical panel, installing heated floors and light fixtures, troubleshooting and repairing home appliances, electrical sockets, and automotive electrical problems. Its CAT III safety rating and ease of use make it ideal for high voltage multimeter applications. Innovative digital multimeter features expedite go/no-go checks, and the built-in flashlight makes it easy to see wires and fuses in the dark. Plus a rubber tilt stand and a probe holder give you a third-hand when you need it.
Features & Benefits
Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance, duty cycle and temperature
CAT III 600V safety rated
Non-contact voltage detection enhances safety
Audible continuity quickly identifies shorts and opens
Diode test to verify diode polarity
Data hold freezes the reading on the display for further analysis
MIN/MAX recording records min/max measurements over time to show voltage fluctuations
Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
Auto and manual-ranging delivers maximum flexibility
Backlit LCD display makes it easy to view results
Standards
CAT III 600V
Supplied with
1 x 9V(6F22) battery installed
Test leads
Users manual
Test leads
Users manual
Amprobe Multimeter, 40MΩ Maximum Resistance, 4000 LCD Counts Resolution - AM-500 Series - AM-530
Want to pinpoint power values in a flash? This digital multimeter from Amprobe makes troubleshooting your applications a breeze. It's a versatile device that measures voltage, current and resistance, as well as frequency, capacitance and temperature. For flexibility, you can set it manually or let the device's auto function select the best resolution. Thanks to True-RMS technology, you can count on accurate readings even when electrical noise is present. A CAT III 600V rating lets you safely approach high-voltage installations. To illuminate wires in poorly lit areas, a built-in torch gives a helping hand.
Features & Benefits
• Non-contact voltage detection for better electrical safety
• Data hold button freezes readings for easy reference
• MIN/MAX recordings help you plot fluctuations over time
• Auto power-off function stretches battery life
• Data hold button freezes readings for easy reference
• MIN/MAX recordings help you plot fluctuations over time
• Auto power-off function stretches battery life
Applications
• Telecommunications industry
• Electrical installations
• Security systems
• Industrial machinery
• Vehicle maintenance
• Electrical installations
• Security systems
• Industrial machinery
• Vehicle maintenance
Is it easy to handle this digital multimeter along with a probe?
Yes, the device comes with a test probe holder to free up your hands while working. Plus, it has built-in lead storage and a hook-and-loop strap for safekeeping.
What temperature range does this multimeter measure?
The unit measures temperatures between -40°C and +1000°C, so it can handle heavy-duty applications.
Amprobe
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | AM-510-EUR |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 400Hz |
Safety Category Level | CAT III |
Best Capacitance Measurement Accuracy | ±3% + 5 Digits |
Width | 90mm |
Battery Type | 9 V |
Safety Category Voltage | 600V |
Best DC Voltage Accuracy | ±0.8% + 1 Digits |
Height | 45mm |
Best DC Current Accuracy | ±1% + 2 Digits |
Best Resistance Measurement Accuracy | ±1.2% + 2 Digits |
Best AC Current Accuracy | ±1.2% + 2 Digits |
Length | 182mm |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Dimensions | 182 x 90 x 45mm |
Weight | 354g |