Chauvin Arnoux CA 5233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated
- RS Stock No.:
- 735-6195
- Mfr. Part No.:
- P01196733
- Brand:
- Chauvin Arnoux
1 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£249.80
(exc. VAT)
£299.76
(inc. VAT)
Units | Per unit |
1 + | £249.80 |
- RS Stock No.:
- 735-6195
- Mfr. Part No.:
- P01196733
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Chauvin Arnoux CA5233 with Type K Adaptor
The Chauvin Arnoux CA5233 true RMS digital Multimeters with Type K Adaptor are ideal for the needs of electrical installers, self-employed electricians and heating or air-conditioning specialists. Compact and simple, they are exceptionally easy to read thanks to their large backlit display including a bargraph count of 6,000, 2 "Off" positions for greater effectiveness and a compact casing with a non-slip protective coating for excellent handling. Their built-in shockproof protection also makes them rugged instruments.
Similar to the CA5231, the CA5233 can carry out AC voltage, DC voltage, AC Current, DC current and resistance measurements. The unique measurement modes found only on this model include frequency/duty ratio evaluations, capacitance testing and the ability to test temperatures from -20 to 760°C by the use of an external type K thermocouple.
To help users with identifying live voltages the CA5233 Digital Multimeter has a built-in non-contact voltage detector, lighting the meter's screen with a red colour if voltages are sensed. The CA5233 also comes with a data hold functionality, relative mode for easy measurement comparisons, MIN/MAX mode and the DMM is IP54, CAT IV 600V and CAT III 600V safety rated.
What are the key features of the Chauvin Arnoux CA5233 Digital Multimeter?
• CAT IV 600V
• TRMS measurements
• Large 6,000-count backlit display (digits 8 mm high)
• 61-segment bargraph
• Double OFF position
• No-contact voltage detection (NCV)
• VLow Z low-impedance voltage measurement to avoid stray voltages.
• Min, MAX and RELative functions
• Measurement up to 600 V
• AC or DC current measurement up to 10 A
• Frequency measurement
• Temperature measurement
• Capacitance measurement
• 60 mV range
• Compact IP54 casing with built-in shockproof protection
• Compatible with the multi-function mounting accessory
• TRMS measurements
• Large 6,000-count backlit display (digits 8 mm high)
• 61-segment bargraph
• Double OFF position
• No-contact voltage detection (NCV)
• VLow Z low-impedance voltage measurement to avoid stray voltages.
• Min, MAX and RELative functions
• Measurement up to 600 V
• AC or DC current measurement up to 10 A
• Frequency measurement
• Temperature measurement
• Capacitance measurement
• 60 mV range
• Compact IP54 casing with built-in shockproof protection
• Compatible with the multi-function mounting accessory
What are the typical applications?
• Electrical installers
• Electricians
• heating & air-conditioning specialists
• Electricians
• heating & air-conditioning specialists
Whats included?
• The CA 5233 Digital Multimeter
• 2 measurement leads equipped with test probes
• 9 V alkaline batter
• Operating manual
• Temperature Sensor and Adaptor
• 2 measurement leads equipped with test probes
• 9 V alkaline batter
• Operating manual
• Temperature Sensor and Adaptor
Chauvin Arnoux
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | CA 5233 |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Temperature Measurement | +760°C |
Absolute Maximum Capacitance Measurement | 1mF |
Maximum Frequency | 1kHz |
DC Current Measurement Resolution | 0.001A dc |
AC Current Measurement Resolution | 0.001A ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 0.01mV dc |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 1°C |
Capacitance Measurement Resolution | 10pF |
Width | 75mm |
Dimensions | 155 x 75 x 75mm |
Weight | 320g |
Safety Category Voltage | 600V |
Height | 75mm |
Battery Type | 9V |
Length | 155mm |
Related links
- Chauvin Arnoux CA 703 Handheld Digital Multimeter 200mA dc Max,...
- Metrix MTX202 Handheld Digital Multimeter 10A ac Max 600V ac Max -...
- Chauvin Arnoux CA 5231 Handheld Digital Multimeter 600A ac Max...
- Chauvin Arnoux CA 5275 Handheld Digital Multimeter 10A ac Max...
- Chauvin Arnoux CA 5273 Handheld Digital Multimeter 10A ac Max...
- Chauvin Arnoux CA 5277 Handheld Digital Multimeter 10A ac Max...
- Chauvin Arnoux CA 5233 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Chauvin Arnoux CA 5233 Handheld Digital Multimeter 10A ac Max 600V...