Keysight Technologies U1232A Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 735-6044
- Mfr. Part No.:
- U1232A
- Brand:
- Keysight Technologies
8 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£319.50
(exc. VAT)
£383.40
(inc. VAT)
Units | Per unit |
1 + | £319.50 |
- RS Stock No.:
- 735-6044
- Mfr. Part No.:
- U1232A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight U1232A Digital Multimeters
Keysight U1232A Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios. With the built in flashlight, the ergonomic shaped handheld digital multimeter allows you to single handedly illuminate the test area while selecting measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments.
For improved safety the U1232A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audible (beeper) alerts. Vsense performs non-contact voltage detection. This battery powered handheld digital multimeter features true rms readings with a 6000 count, 3 1/2 digit display and analogue bar graph results without the complications.
For improved safety the U1232A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audible (beeper) alerts. Vsense performs non-contact voltage detection. This battery powered handheld digital multimeter features true rms readings with a 6000 count, 3 1/2 digit display and analogue bar graph results without the complications.
Features & Benefits
Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS
The U1232A series digital multimeters measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Non-contact voltage detection with Vsense
The Vsense, a unique feature found in the U1233 Series performs non-contact voltage detection. It delivers more safety while making measurements in dangerous working environments by avoiding any contact with hot or live wires. Upon detection of voltage, it produces a unique combination of beeping alert and blinking LED light to make measurements more efficiently – especially in a dark or noisy environment.
Does this come with a calibration certificate?
Yes - Certificate of Calibration will be available.
Supplied with
Test Lead Set, Quick Start Guide, 4 x 1.5V Batteries
Keysight Technologies Multimeter, Backlit Display, 600mV to 600V AC/DC Voltage Measurement Range - U1230 Series - U1232A
Carry out electrical tests in harsh conditions using this multimeter from Keysight Technologies. It's a handheld device with an ergonomic shape, making it comfortable to hold for long periods of time. A rotary dial makes it easy to switch between measurement modes, such as frequency, capacitance and resistance. The built-in flashlight lets you use it in dark test areas. An audible beep lets you know a voltage has been detected during continuity tests for greater ease of use.
Features & Benefits
• Wide voltage measurement range of 600mV to 600V AC/DC for use in low and high-voltage systems
• Battery-powered operation means there's no need for an external power source
• IR-to-USB connectivity makes it easy to transfer data to a PC
• Data logging function stores up to 10 readings for ease of storage
• Battery-powered operation means there's no need for an external power source
• IR-to-USB connectivity makes it easy to transfer data to a PC
• Data logging function stores up to 10 readings for ease of storage
Applications
• Electrical engineering
• HVAC maintenance
• Electronics assembly
• Industrial installations
• HVAC maintenance
• Electronics assembly
• Industrial installations
What accessories do I need to carry out tests using this multimeter?
To carry out tests, you'll need a set of leads. You can use Keysight Technologies' compatible set (760-0373), which includes 4 and 19mm probes, grabbers and alligator clips.
Keysight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | U1232A |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Temperature Measurement | +1372°C |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 1kHz |
AC Current Measurement Resolution | 0.01µA ac |
DC Current Measurement Resolution | 0.01µA dc |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT III |
Capacitance Measurement Resolution | 1nF |
Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
Minimum Operating Temperature | -10°C |
Height | 169mm |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Weight | 365g |
Best DC Current Accuracy | ±1% + 3 Digits |
Safety Category Voltage | 600V |
Battery Type | AAA x 4 |
Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
Length | 55mm |
Maximum Operating Temperature | +55°C |
Width | 86mm |
Best AC Voltage Accuracy | ±4% + 3 Digits |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Dimensions | 55 x 86 x 169mm |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
- RS Stock No.:
- 735-6044
- Mfr. Part No.:
- U1232A
- Brand:
- Keysight Technologies
Related links
- Fluke 117 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS...
- Keysight Technologies U1232A Handheld Digital Multimeter 10A ac...
- Fluke 115 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS...
- Keysight Technologies U1233A Handheld Digital Multimeter 10A ac...
- Keysight Technologies U1232A Handheld Digital Multimeter 10A ac...
- RS PRO RS-960 Handheld Digital Multimeter 10A ac Max 600V ac Max -...
- FLIR DM66 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS...
- Chauvin Arnoux CA 5233 Handheld Digital Multimeter 10A ac Max 600V...