- RS Stock No.:
- 219-3127
- Mfr. Part No.:
- SEFRAM7220
- Brand:
- Sefram
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£175.80
(exc. VAT)
£210.96
(inc. VAT)
Units | Per unit |
1 + | £175.80 |
- RS Stock No.:
- 219-3127
- Mfr. Part No.:
- SEFRAM7220
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram 7220 is a digital multimeter. It has a simple and intuitive interface to access the various menus and advanced functions.
Frequency and capacity measurement
Resistance measurement up to 40 Moms
Continuity with buzzer
Volt Sense function
Bluetooth
Resistance measurement up to 40 Moms
Continuity with buzzer
Volt Sense function
Bluetooth
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 7220 |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 10mF |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -10°C |
Weight | 250g |
Battery Type | AA x 2 |
Safety Category Voltage | 600 V, 1000V |
Maximum Operating Temperature | +50°C |
Related links
- Sefram 7352B Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Fluke V3000 FC Handheld Digital Multimeter 1000V ac Max - UKAS Calibrated
- Fluke V3000 FC Handheld Digital Multimeter 1000V ac Max
- Fluke V3000 FC Handheld Digital Multimeter 1000V ac Max - RS Calibrated
- Sefram 7335 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- FLIR IM75-2 Handheld Digital Multimeter 1000V ac Max
- FLIR IM75-2 Handheld Digital Multimeter 1000V ac Max - RS Calibrated
- FLIR IM75-2 Handheld Digital Multimeter 1000V ac Max - UKAS Calibrated