- RS Stock No.:
- 219-3112
- Mfr. Part No.:
- SEFRAM7204
- Brand:
- Sefram
- RS Stock No.:
- 219-3112
- Mfr. Part No.:
- SEFRAM7204
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram TRMS 6000cts handheld digital multimeter. It can measure 600 V both AC/DC voltages.
Voltage measurement: up to 600V AC and 600V DC
Resistance measurement up to 40Mohms
Continuity test with buzzer
Non contact voltage detector
Resistance measurement up to 40Mohms
Continuity test with buzzer
Non contact voltage detector
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 7204 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Safety Category Level | CAT III |
Battery Type | 2 x 1,5V - AAA batteries |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Weight | 320g |
Safety Category Voltage | 600V |
Related links
- Fluke 115 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Keysight Technologies U1232A Handheld Digital Multimeter 10A ac...
- Keysight Technologies U1233A Handheld Digital Multimeter 10A ac...
- Flir DM66 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Sefram 7203 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Metrix MTX202 Handheld Digital Multimeter 10A ac Max 600V ac Max
- RS PRO RS-660 Handheld Digital Multimeter 10A dc Max, 600V ac Max
- Kyoritsu Handheld Digital Multimeter 10A ac Max 600V ac Max