- RS Stock No.:
- 192-5965
- Brand:
- RS PRO
584 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£97.25
(exc. VAT)
£116.70
(inc. VAT)
Units | Per unit |
1 + | £97.25 |
- RS Stock No.:
- 192-5965
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Compact Digital Multimeter
This compact handheld digital multimeter from our own brand RS PRO features a variety of electronics measurement functions including AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance. The device features a user friendly interface with a clear and precise 2000 count LCD display screen, allowing you to view results with ease. The addition of a back light button ensures that the screen can be seen, even in poor lighting conditions. This handheld digital multimeter also features a data hold button, allowing you to freeze a measurement and refer back to it at a later stage. The device is housed in a double molded enclosure, offering excellent protection and durability.
Features and benefits
• User friendly interface
• Compact design makes this multimeter ideal for working on the go
• Clear and preice 2000 count LCD display screen
• Safety category CAT III, CAT IV, 600 V, 1000 V
• Ideal for measurement of AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
• Test leads included
• Double molded enclosure offering excellent durability and protection
• Compact design makes this multimeter ideal for working on the go
• Clear and preice 2000 count LCD display screen
• Safety category CAT III, CAT IV, 600 V, 1000 V
• Ideal for measurement of AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
• Test leads included
• Double molded enclosure offering excellent durability and protection
Applications
Digital Multimeters are a type of measurement device used to test and measure a range of electrical properties such as voltage (volts), current (amps) and resistance (ohms). Using a digital output readout, the digital multimeter is connected to a device and measures typically the voltage and any resistances, giving you an output you can measure. Digital multimeters offer a wide range of AC and DC measurement capabilities to suit a variety of applications. Multimeters are essential tester tools for carrying out electrical work from home renovations to large scale installations.
FAQs
Does this include a continuity check?
Yes, this device features a continuity check feature.
Does it feature an audible signal?
Yes, an audible signal will sound if the resistance is less than approximately 100Ω.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | RS-600 |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 2MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Best Resistance Measurement Accuracy | ±1 % |
Best DC Current Accuracy | ±1.5 % |
Height | 120mm |
Best AC Current Accuracy | ±2 % |
Best DC Voltage Accuracy | ±0.5 % |
Width | 46mm |
Length | 67mm |
Best AC Voltage Accuracy | ±1 % |
Dimensions | 67 x 46 x 120mm |
Battery Type | AAA |
Weight | 200g |
Related links
- Fluke 117 Handheld Digital Multimeter 10A ac Max 600V ac Max -...
- FLIR DM66 Handheld Digital Multimeter 10A ac Max 600V ac Max -...
- RS PRO IDM67 Handheld Digital Multimeter 10A dc Max, 600V ac Max -...
- RS PRO RS12 Handheld Digital Multimeter 600V ac Max - UKAS Calibrated
- Amprobe 30XR-A Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO IDM93M Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO RS-600 Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO IDM91E Handheld Digital Multimeter 10A dc Max, 600V ac Max...