Metrix MX 5006 Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5942
- Mfr. Part No.:
- MX5006
- Brand:
- Metrix
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£429.95
(exc. VAT)
£515.94
(inc. VAT)
Units | Per unit |
1 + | £429.95 |
- RS Stock No.:
- 192-5942
- Mfr. Part No.:
- MX5006
- Brand:
- Metrix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MX5006 Bench Multimeter
The MX 5006 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 6000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5006 bench multimeter is equipped with a 300 Hz PWM filter.
DC, AC and AC + DC current measurement
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands
Standards
IEC 61010, 1000 V CAT III
Supplied with
EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD and start-up guide on paper.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | MX 5006 |
Calibrated | UKAS |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum Temperature Measurement | +1200°C |
Absolute Maximum Capacitance Measurement | 60mF |
Maximum Frequency | 60kHz |
AC Current Measurement Resolution | 0.0001A |
DC Current Measurement Resolution | 0.0001A dc |
DC Voltage Measurement Resolution | 0.001V dc |
Resistance Measurement Resolution | 10Ω |
AC Voltage Measurement Resolution | 0.001V ac |
Capacitance Measurement Resolution | 10nF |
Safety Category Level | CAT III |
Temperature Measurement Resolution | 0.1°C |
Best Temperature Measurement Accuracy | 0.5 % |
Best AC Current Accuracy | 1 % |
Width | 295mm |
Length | 295mm |
Dimensions | 295 x 295 x 95mm |
Best DC Voltage Accuracy | 0.09 % |
Best AC Voltage Accuracy | 0.8 % |
Minimum Operating Temperature | 0°C |
Height | 95mm |
Weight | 1.9kg |
Best DC Current Accuracy | 0.8 % |
Safety Category Voltage | 1000V |
Best Resistance Measurement Accuracy | 0.4 % |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 192-5942
- Mfr. Part No.:
- MX5006
- Brand:
- Metrix
Related links
- Metrix 3290 Handheld Digital Multimeter 20A ac Max 600V ac Max -...
- Metrix 3291 Handheld Digital Multimeter 20A ac Max 1000V ac Max -...
- Beha-Amprobe AM-555-EUR Handheld Digital Multimeter 20A ac Max...
- BK Precision 2831E Bench Digital Multimeter 20A ac Max 750V ac Max...
- Metrix MX 5006 Bench Digital Multimeter 20A ac Max 1000V ac Max
- BK Precision 5491B Bench Digital Multimeter 20A ac Max 750V ac Max...
- Metrix MX 5060 Bench Digital Multimeter 10A ac Max 1000V ac Max -...
- Metrix MX 5006 Bench Digital Multimeter 20A ac Max 1000V ac Max -...