BK Precision BK2706B Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5034
- Mfr. Part No.:
- BK2706B
- Brand:
- BK Precision
- RS Stock No.:
- 192-5034
- Mfr. Part No.:
- BK2706B
- Brand:
- BK Precision
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The 2706B is a versatile manual-ranging Digital Multimeter with temperature measurement. The 2000 count LCD has a bright blue back light that allows the meter to be used in dimly lit environments. With the auto-power-off feature you won't have to worry about accidental battery consumption.
Auto power off
AC voltage to 750 V
DC voltage to 1000 V
Capacitance to 20 mF
Resistance to 20 Mohm
Continuity test
One-handed operation
Diode test
Magnetic hanger
Bright blue LCD backlight
AC voltage to 750 V
DC voltage to 1000 V
Capacitance to 20 mF
Resistance to 20 Mohm
Continuity test
One-handed operation
Diode test
Magnetic hanger
Bright blue LCD backlight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | BK2706B |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 200mA dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum AC Current Measurement | 200mA ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 20mF |
Absolute Maximum Temperature Measurement | +1400 °F, +750°C |
Maximum Frequency | 500Hz |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 0.1µF |
Safety Category Level | CAT II, CAT III |
Width | 42.5mm |
Best Resistance Measurement Accuracy | ±2% + 4 Digits |
Best DC Current Accuracy | ±1% + 1 Digits |
Weight | 285g |
Maximum Operating Temperature | +50°C |
Height | 165mm |
Minimum Operating Temperature | 0°C |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best AC Voltage Accuracy | ±2% + 5 Digits |
Best DC Voltage Accuracy | ±0.5% + 1 Digits |
Dimensions | 78 x 42.5 x 165mm |
Battery Type | 9V |
Safety Category Voltage | 600 V, 750 V, 1000V |
Length | 78mm |
Best Capacitance Measurement Accuracy | ±4% +10 Digits |
Related links
- Chauvin Arnoux CA 703 Handheld Digital Multimeter 200mA dc Max,...
- BK Precision BK2704C Handheld Digital Multimeter 10A dc Max, 750V...
- BK Precision BK2705B Handheld Digital Multimeter 10A dc Max, 750V...
- Amprobe 5XPA Handheld Digital Multimeter 200mA dc Max, 600V ac Max...
- RS PRO IDM20 Handheld Digital Multimeter 200mA dc Max, 600V ac Max...
- BK Precision BK2703C Handheld Digital Multimeter 750V ac Max -...
- BK Precision BK2707B Handheld Digital Multimeter 10A ac Max 750V...
- BK Precision BK2706B Handheld Digital Multimeter 200mA dc Max,...