Megger AVO410 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 181-5024
- Mfr. Part No.:
- 1001-613
- Brand:
- Megger
- RS Stock No.:
- 181-5024
- Mfr. Part No.:
- 1001-613
- Brand:
- Megger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Megger Digital Multimeter
The Megger digital multimeter is a general-purpose multimeter suitable for electrical and heating engineers. The additional features make the meter useful for a wide range of applications. The instrument offers AC and DC voltage, current measurement as well as resistance, frequency and capacitance ranges. The AVO710 meter has simplified functions that avoid continuous reference to the user guide. The test leads included with the AVO410 have GS38 compliant shrouded tips. When first selected, all the functions are auto-ranging.
Features and Benefits
• 6000 count digital display
• 1000VDC/750VAC voltages ranges
• 10A AC/DC current ranges
• Resistance, frequency and capacitance ranges
• Non-contact voltage detector
• 1000VDC/750VAC voltages ranges
• 10A AC/DC current ranges
• Resistance, frequency and capacitance ranges
• Non-contact voltage detector
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | AVO410 |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 6mF |
Maximum Frequency | 60MHz |
Safety Category Level | CAT IV |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | +41 (<lteq/>45% R.H)°C |
Maximum Operating Temperature | +50 (<lteq/>45% R.H)°C |
Height | 164 (With Holder)mm |
Best AC Voltage Accuracy | ±0.5% + 2 Digits |
Length | 82 (With Holder)mm |
Best DC Current Accuracy | ±1% + 2 Digits |
Width | 44 (With Holder)mm |
Weight | 522g |
Best AC Current Accuracy | ±1% + 2 Digits |
Dimensions | 82 x 44 x 164 (With Holder)mm |
Battery Type | Alkaline |
Safety Category Voltage | 600V |
Best Resistance Measurement Accuracy | ±0.7% + 2 Digits |
Related links
- Megger AVO210 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Megger AVO410 Handheld Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM73 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- BK Precision BK2709B Handheld Digital Multimeter 10A ac Max 750V...
- Metrix MTX203 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Metrix MTX204 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- BK Precision BK2712 Handheld Digital Multimeter 10A ac Max 750V ac...